+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202.033

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC; bag

Manufacturer: BAHCO

Manufacturer part number:
202.033
TME Symbol:
SA.202.033

Specification

Manufacturer
BAHCO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH0, PH1, PH2, SL 3, SL 4, SL 5.5, SL 6.5
Max. operating voltage
1kV AC
Kind of package
bag
Quantity in set/package
7pcs.
Gross weight1.0073 kg
EAN code8412814121376
See other products in this category: Screwdrivers Sets BAHCO,
*
202.033
0 in TME stock
Net price for quantities from 1 set - 86.37 USDGross price for quantities from 1 set - 86.37 USD
Net price for quantities from 3 set - 80.42 USDGross price for quantities from 3 set - 80.42 USD
Net price for quantities from 5 set - 77.44 USDGross price for quantities from 5 set - 77.44 USD
No. of complete sets (Multiplicity: 1)