+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202421

Set of protective jaws; 125mm; 2pcs.


Manufacturer: IRIMO

Manufacturer part number:
202421
TME Symbol:
SA.202421

Specification

Manufacturer
IRIMO
Type of clamping accessories
set of protective jaws
Jaws width
125mm
Quantity in set/package
2pcs.
Related items
SA.201251
Gross weight450 g
EAN code8414909040418
See other products in this category: Vices and Clamps IRIMO,
*
202421
0 in TME stock
Net price for quantities from 1 set - 35.81 USDGross price for quantities from 1 set - 35.81 USD
Net price for quantities from 3 set - 32.07 USDGross price for quantities from 3 set - 32.07 USD
Net price for quantities from 5 set - 29.66 USDGross price for quantities from 5 set - 29.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.