+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

202821

Spindle; 317mm

Manufacturer: IRIMO

Manufacturer part number:
202821
TME Symbol:
SA.202821

Specification

Manufacturer
IRIMO
Type of clamping accessories
spindle
Length
317mm
Related items
SA.201241, SA.216041
Gross weight1.56 kg
EAN code8414909022490
See other products in this category: Vices and Clamps IRIMO,
*
202821
0 in TME stock
Net price for quantities from 1 pcs - 65.39 USDGross price for quantities from 1 pcs - 65.39 USD
Net price for quantities from 3 pcs - 58.89 USDGross price for quantities from 3 pcs - 58.89 USD
Net price for quantities from 5 pcs - 54.83 USDGross price for quantities from 5 pcs - 54.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.