+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

229-SD

Drill bit; Ø: 4÷22mm; step,multistep; Working part len: 50mm; 3/8"


Manufacturer: BAHCO

Manufacturer part number:
229-SD
TME Symbol:
SA.229-SD

Specification

Manufacturer
BAHCO
Type of power tool accessories
drill bit
Drill diameter
4...22mm
Kind of drill bit
multistep, step
Working part length
50mm
Holder socket size - inch
3/8"
Holder socket size - mm
10mm
Tools application
thin tinware
Number of steps
10
Plating material
titanium nitride
Drill features
does not deform the workpiece
Trade name
christmas tree
Gross weight73.43 g
EAN code7311518277055
See other products in this category: Drills - Others BAHCO,
*
229-SD
9 in TME stock
Net price for quantities from 1 pcs - 35.86 USDGross price for quantities from 1 pcs - 35.86 USD
Net price for quantities from 3 pcs - 34.87 USDGross price for quantities from 3 pcs - 34.87 USD
Net price for quantities from 5 pcs - 32.15 USDGross price for quantities from 5 pcs - 32.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs