+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2446

Knife; Tool length: 225mm; Blade length: 100mm


Manufacturer: BAHCO

Manufacturer part number:
2446
TME Symbol:
SA.2446

Specification

Manufacturer
BAHCO
Type of tool
knife
Tool length
225mm
Blade length
100mm
Blade material
stainless steel
Gross weight116.32 g
EAN code7314150128648

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BAHCO,
*
2446
0 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 7.89 USDGross price for quantities from 3 pcs - 7.89 USD
Net price for quantities from 5 pcs - 7.60 USDGross price for quantities from 5 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs