+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25-8-H

Wrench: combination spanner-set; 8pcs.


Manufacturer: IRIMO

Manufacturer part number:
25-8-H
TME Symbol:
SA.25-8-H

Specification

Manufacturer
IRIMO
Type of wrench
combination spanner - set
Quantity in set/package
8pcs.
Spanner size
  • 8mm
  • 10mm
  • 11mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
  • 22mm
Gross weight895.3 g
EAN code8414909219906
See other products in this category: Wrenches Sets IRIMO,
*
25-8-H
2 in TME stock
Net price for quantities from 1 set - 33.62 USDGross price for quantities from 1 set - 33.62 USD
Net price for quantities from 3 set - 31.22 USDGross price for quantities from 3 set - 31.22 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.