+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

255021

Clamp; parallel; Grip capac: max.150mm; D: 70mm


Manufacturer: IRIMO

Manufacturer part number:
255021
TME Symbol:
SA.255021

Specification

Manufacturer
IRIMO
Type of clamping tool
clamp
Kind of clamping
parallel
Grip capacity
max. 150mm
Depth
70mm
Gross weight519 g
EAN code8414909125030
See other products in this category: Vices and Clamps IRIMO,
*
255021
0 in TME stock
Net price for quantities from 1 pcs - 17.52 USDGross price for quantities from 1 pcs - 17.52 USD
Net price for quantities from 3 pcs - 15.78 USDGross price for quantities from 3 pcs - 15.78 USD
Net price for quantities from 5 pcs - 14.69 USDGross price for quantities from 5 pcs - 14.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.