+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

256021

Clamp; parallel; with thumbwheel; Grip capac: max.250mm; D: 90mm

Manufacturer: IRIMO

Manufacturer part number:
256021
TME Symbol:
SA.256021

Specification

Manufacturer
IRIMO
Type of clamping tool
clamp
Kind of clamping
parallel
Version
with thumbwheel
Grip capacity
max. 250mm
Depth
90mm
Gross weight1.37 kg
EAN code8414909125153
See other products in this category: Vices and Clamps IRIMO,
*
256021
0 in TME stock
Net price for quantities from 1 pcs - 25.80 USDGross price for quantities from 1 pcs - 25.80 USD
Net price for quantities from 3 pcs - 23.24 USDGross price for quantities from 3 pcs - 23.24 USD
Net price for quantities from 5 pcs - 21.63 USDGross price for quantities from 5 pcs - 21.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.