+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2820EF1

Knife; for electricians; for cables; Tool length: 200mm


Manufacturer: BAHCO

Manufacturer part number:
2820EF1
TME Symbol:
SA.2820EF1

Specification

Manufacturer
BAHCO
Type of tool
knife
Kind of tool
for electricians
Pliers/knives application
for cables
Tool length
200mm
Blade length
60mm
Oblique pliers/knives features
ergonomic handle
Handle material
wood
Trade name
assembly knife
Gross weight126.9 g
EAN code7314150122042

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BAHCO,
*
2820EF1
3 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 3 pcs - 11.66 USDGross price for quantities from 3 pcs - 11.66 USD
Net price for quantities from 5 pcs - 11.23 USDGross price for quantities from 5 pcs - 11.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs