+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2820EF2

Knife; for electricians; for cables; 200mm; assembly knife

Manufacturer: BAHCO

Manufacturer part number:
2820EF2
TME Symbol:
SA.2820EF2

Specification

Manufacturer
BAHCO
Type of tool
knife
Kind of tool
for electricians
Pliers/knives application
for cables
Tool length
200mm
Handle material
plastic
Blade material
stainless steel
Trade name
assembly knife
Gross weight86.7 g
EAN code7314150122059

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BAHCO,
*
2820EF2
10 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 3 pcs - 11.33 USDGross price for quantities from 3 pcs - 11.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 8 pcs