+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2820EF3

Knife; for electricians; Tool length: 170mm; Blade length: 70mm

Manufacturer: BAHCO

Manufacturer part number:
2820EF3
TME Symbol:
SA.2820EF3

Specification

Manufacturer
BAHCO
Type of tool
knife
Kind of tool
for electricians
Tool length
170mm
Blade length
70mm
Oblique pliers/knives features
ergonomic handle
Gross weight73.17 g
EAN code7314150122066

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BAHCO,
*
2820EF3
3 in TME stock
Net price for quantities from 1 pcs - 11.74 USDGross price for quantities from 1 pcs - 11.74 USD
Net price for quantities from 3 pcs - 11.18 USDGross price for quantities from 3 pcs - 11.18 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs