+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2820V17 -AS

Wrench: socket spanner; insulated

Manufacturer: BAHCO

Manufacturer part number:
2820V17 -AS
TME Symbol:
SA.2820V17

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
insulated
Spanner size
  • HEX 8mm
  • HEX 10mm
  • HEX 13mm
  • HEX 17mm
Gross weight408.3 g
See other products in this category: Socket Wrenches BAHCO,
*
2820V17 -AS
1 in TME stock
Net price for quantities from 1 pcs - 68.34 USDGross price for quantities from 1 pcs - 68.34 USD
Net price for quantities from 3 pcs - 63.46 USDGross price for quantities from 3 pcs - 63.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts