+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2820VGCOT

Protective gloves; Size: 10; cotton; non-insulated


Manufacturer: BAHCO

Manufacturer part number:
2820VGCOT
TME Symbol:
SA.2820VGCOT

Specification

Manufacturer
BAHCO
Type of OSH component
protective gloves
Size
10
Material
cotton
Version
non-insulated
Gross weight31.8 g
EAN code7314150121977

WATCH VIDEO

See other products in this category: Hand Protection BAHCO,
*
2820VGCOT
5 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.59 USDGross price for quantities from 3 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.