+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-14

Wrench: socket spanner; L-type; 14mm,HEX 14mm; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
28M-14
TME Symbol:
SA.28M-14

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
14mm, HEX 14mm
Material
alloy steel
Length
175mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight160 g
EAN code7314151834715
See other products in this category: Socket Wrenches BAHCO,
*
28M-14
0 in TME stock
Net price for quantities from 1 pcs - 17.95 USDGross price for quantities from 1 pcs - 17.95 USD
Net price for quantities from 5 pcs - 17.33 USDGross price for quantities from 5 pcs - 17.33 USD
Net price for quantities from 7 pcs - 16.09 USDGross price for quantities from 7 pcs - 16.09 USD
No. of pieces (Multiplicity: 1)