+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-19

Wrench: socket spanner; L-type; 19mm,HEX 19mm; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
28M-19
TME Symbol:
SA.28M-19

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
19mm, HEX 19mm
Material
alloy steel
Length
210mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight404.8 g
EAN code7314151834760
See other products in this category: Socket Wrenches BAHCO,
*
28M-19
1 in TME stock
Net price for quantities from 1 pcs - 21.26 USDGross price for quantities from 1 pcs - 21.26 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 3 pcs