+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-20

Wrench: socket spanner; L-type; 20mm,HEX 20mm; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
28M-20
TME Symbol:
SA.28M-20

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
20mm, HEX 20mm
Material
alloy steel
Length
0.22m
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight435 g
EAN code7314150122561
See other products in this category: Socket Wrenches BAHCO,
*
28M-20
0 in TME stock
Net price for quantities from 1 pcs - 28.67 USDGross price for quantities from 1 pcs - 28.67 USD
Net price for quantities from 3 pcs - 27.49 USDGross price for quantities from 3 pcs - 27.49 USD
Net price for quantities from 5 pcs - 25.53 USDGross price for quantities from 5 pcs - 25.53 USD
No. of pieces (Multiplicity: 1)