+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-23

Wrench: socket spanner; L-type; 23mm,HEX 23mm; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
28M-23
TME Symbol:
SA.28M-23

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
23mm, HEX 23mm
Material
alloy steel
Length
245mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight555 g
EAN code7314150122578
See other products in this category: Socket Wrenches BAHCO,
*
28M-23
0 in TME stock
Net price for quantities from 1 pcs - 37.70 USDGross price for quantities from 1 pcs - 37.70 USD
Net price for quantities from 3 pcs - 36.41 USDGross price for quantities from 3 pcs - 36.41 USD
Net price for quantities from 5 pcs - 33.57 USDGross price for quantities from 5 pcs - 33.57 USD
No. of pieces (Multiplicity: 1)