+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-24

Wrench: socket spanner; L-type; 24mm,HEX 24mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
28M-24
TME Symbol:
SA.28M-24

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
24mm, HEX 24mm
Material
alloy steel
Length
255mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight640 g
EAN code7314151834791
See other products in this category: Socket Wrenches BAHCO,
*
28M-24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.00 USDGross price for quantities from 1 pcs - 37.00 USD
Net price for quantities from 3 pcs - 35.72 USDGross price for quantities from 3 pcs - 35.72 USD
Net price for quantities from 5 pcs - 33.17 USDGross price for quantities from 5 pcs - 33.17 USD