+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-30

Wrench: socket spanner; L-type; 30mm,HEX 30mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
28M-30
TME Symbol:
SA.28M-30

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
30mm, HEX 30mm
Material
alloy steel
Length
305mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight1.015 kg
EAN code7314151834814
See other products in this category: Socket Wrenches BAHCO,
*
28M-30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.91 USDGross price for quantities from 1 pcs - 74.91 USD
Net price for quantities from 3 pcs - 72.33 USDGross price for quantities from 3 pcs - 72.33 USD
Net price for quantities from 5 pcs - 67.16 USDGross price for quantities from 5 pcs - 67.16 USD