+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28MV-12

Wrench: socket spanner; insulated; HEX 12mm; alloy steel; L: 200mm

Manufacturer: BAHCO

Manufacturer part number:
28MV-12
TME Symbol:
SA.28MV-12

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
insulated
Socket size
HEX 12mm
Material
alloy steel
Length
0.2m
Max. operating voltage
1kV
Kind of handle
T
Tools application
for electricians
Conform to the norm
IEC 60900 VDE
Gross weight216 g
EAN code7314150121311
See other products in this category: Socket Wrenches BAHCO,
*
28MV-12
0 in TME stock
Net price for quantities from 1 pcs - 42.96 USDGross price for quantities from 1 pcs - 42.96 USD
Net price for quantities from 4 pcs - 39.89 USDGross price for quantities from 4 pcs - 39.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs