+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

28MV-19

Wrench: socket spanner; insulated; HEX 19mm; alloy steel; L: 200mm


Manufacturer: BAHCO

Manufacturer part number:
28MV-19
TME Symbol:
SA.28MV-19

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
insulated
Socket size
HEX 19mm
Material
alloy steel
Length
0.2m
Max. operating voltage
1kV
Kind of handle
T
Tools application
for electricians
Conform to the norm
IEC 60900 VDE
Gross weight760.8 g
EAN code7314150121380
See other products in this category: Socket Wrenches BAHCO,
*
28MV-19
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.87 USDGross price for quantities from 1 pcs - 41.87 USD
Net price for quantities from 4 pcs - 38.88 USDGross price for quantities from 4 pcs - 38.88 USD
Packaging method by the manufacturer:
Cardboard = 2 pcs