+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2MV-13

Wrench: ring; insulated,single sided; 13mm; 1kV; L: 180mm

Manufacturer: BAHCO

Manufacturer part number:
2MV-13
TME Symbol:
SA.2MV-13

Specification

Manufacturer
BAHCO
Type of wrench
ring
Kind of wrench
insulated, single sided
Spanner size
13mm
Max. operating voltage
1kV
Length
0.18m
Material
alloy steel
Conform to the norm
IEC 60900 VDE
Tools application
for electricians
Gross weight108.1 g
EAN code7314150121144
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
2MV-13
4 in TME stock
Net price for quantities from 1 pcs - 28.83 USDGross price for quantities from 1 pcs - 28.83 USD
Net price for quantities from 5 pcs - 26.77 USDGross price for quantities from 5 pcs - 26.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs