+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30-65-2

Wrench: ring; for impact,single sided; 65mm; L: 300mm; steel


Manufacturer: IRIMO

Manufacturer part number:
30-65-2
TME Symbol:
SA.30-65-2

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
for impact, single sided
Spanner size
65mm
Length
0.3m
Material
steel
Conform to the norm
DIN 7444
Key features
blackened keys
Kind of package
bulk, industrial
Gross weight1.958 kg
EAN code8414909225013
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
30-65-2
0 in TME stock
Net price for quantities from 1 pcs - 83.22 USDGross price for quantities from 1 pcs - 83.22 USD
Net price for quantities from 3 pcs - 74.95 USDGross price for quantities from 3 pcs - 74.95 USD
Net price for quantities from 5 pcs - 69.78 USDGross price for quantities from 5 pcs - 69.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.