+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302-310-2

Wrench: adjustable; 1 3/4"; Overall len: 310mm; for pipe gripping

Manufacturer: IRIMO

Manufacturer part number:
302-310-2
TME Symbol:
SA.302-310-2

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
1 3/4"
Overall length
310mm
Tools application
for pipe gripping
Gross weight798 g
EAN code8414909222968
See other products in this category: Adjustable Wrenches IRIMO,
*
302-310-2
0 in TME stock
Net price for quantities from 1 pcs - 17.68 USDGross price for quantities from 1 pcs - 17.68 USD
Net price for quantities from 3 pcs - 15.92 USDGross price for quantities from 3 pcs - 15.92 USD
Net price for quantities from 5 pcs - 14.82 USDGross price for quantities from 5 pcs - 14.82 USD
No. of pieces (Multiplicity: 1)