+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302-365-2

Wrench: adjustable; 2"; Overall len: 365mm; for pipe gripping

Manufacturer: IRIMO

Manufacturer part number:
302-365-2
TME Symbol:
SA.302-365-2

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
2"
Overall length
365mm
Tools application
for pipe gripping
Gross weight1.084 kg
EAN code8414909222982
See other products in this category: Adjustable Wrenches IRIMO,
*
302-365-2
0 in TME stock
Net price for quantities from 1 pcs - 19.73 USDGross price for quantities from 1 pcs - 19.73 USD
Net price for quantities from 3 pcs - 17.77 USDGross price for quantities from 3 pcs - 17.77 USD
Net price for quantities from 5 pcs - 16.55 USDGross price for quantities from 5 pcs - 16.55 USD
No. of pieces (Multiplicity: 1)