+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302-465-2

Wrench: adjustable; 2 3/8"; Overall len: 465mm; for pipe gripping

Manufacturer: IRIMO

Manufacturer part number:
302-465-2
TME Symbol:
SA.302-465-2

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
2 3/8"
Overall length
465mm
Tools application
for pipe gripping
Gross weight1.8 kg
EAN code8414909223002
See other products in this category: Adjustable Wrenches IRIMO,
*
302-465-2
0 in TME stock
Net price for quantities from 1 pcs - 28.02 USDGross price for quantities from 1 pcs - 28.02 USD
Net price for quantities from 3 pcs - 25.24 USDGross price for quantities from 3 pcs - 25.24 USD
Net price for quantities from 5 pcs - 23.50 USDGross price for quantities from 5 pcs - 23.50 USD
No. of pieces (Multiplicity: 1)