+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

304-350-2

Wrench: adjustable; 2"; Overall len: 350mm; aluminium


Manufacturer: IRIMO

Manufacturer part number:
304-350-2
TME Symbol:
SA.304-350-2

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
2"
Overall length
350mm
Material
aluminium
Tools application
for pipe gripping
Gross weight992 g
EAN code8414909223101
See other products in this category: Adjustable Wrenches IRIMO,
*
304-350-2
0 in TME stock
Net price for quantities from 1 pcs - 30.01 USDGross price for quantities from 1 pcs - 30.01 USD
Net price for quantities from 3 pcs - 26.87 USDGross price for quantities from 3 pcs - 26.87 USD
Net price for quantities from 5 pcs - 25.01 USDGross price for quantities from 5 pcs - 25.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.