+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

304-450-2

Wrench: adjustable; 2 1/2"; Overall len: 450mm; aluminium

Manufacturer: IRIMO

Manufacturer part number:
304-450-2
TME Symbol:
SA.304-450-2

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
2 1/2"
Overall length
450mm
Material
aluminium
Tools application
for pipe gripping
Gross weight1.53 kg
EAN code8414909223088
See other products in this category: Adjustable Wrenches IRIMO,
*
304-450-2
0 in TME stock
Net price for quantities from 1 pcs - 47.22 USDGross price for quantities from 1 pcs - 47.22 USD
Net price for quantities from 3 pcs - 42.53 USDGross price for quantities from 3 pcs - 42.53 USD
Net price for quantities from 5 pcs - 39.60 USDGross price for quantities from 5 pcs - 39.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.