+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

307-1122-2

Wrench; for oil filter; 6"


Manufacturer: IRIMO

Manufacturer part number:
307-1122-2
TME Symbol:
SA.307-1122-2

Specification

Manufacturer
IRIMO
Type of tool
wrench
Kind of wrench
for oil filter
Spanner size - inch
6"
Gross weight9.735 kg
EAN code8414909228663
See other products in this category: Wrenches - Others IRIMO,
*
307-1122-2
0 in TME stock
Net price for quantities from 1 pcs - 498.18 USDGross price for quantities from 1 pcs - 498.18 USD
Net price for quantities from 3 pcs - 448.68 USDGross price for quantities from 3 pcs - 448.68 USD
Net price for quantities from 5 pcs - 417.73 USDGross price for quantities from 5 pcs - 417.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.