+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31-T

Wrench: adjustable; Jaw capacity: 32mm; Overall len: 205mm

Manufacturer: BAHCO

Manufacturer part number:
31-T
TME Symbol:
SA.31-T

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
32mm
Overall length
205mm
Conform to the norm
DIN 3117 ISO 6787
Gross weight268.1 g
EAN code7314150483709
See other products in this category: Adjustable Wrenches BAHCO,
*
31-T
3 in TME stock
Net price for quantities from 1 pcs - 39.80 USDGross price for quantities from 1 pcs - 39.80 USD
Net price for quantities from 5 pcs - 38.71 USDGross price for quantities from 5 pcs - 38.71 USD
Net price for quantities from 7 pcs - 35.69 USDGross price for quantities from 7 pcs - 35.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs