+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-024-2

Wad punches; 24mm

Manufacturer: IRIMO

Manufacturer part number:
333-024-2
TME Symbol:
SA.333-024-2

Specification

Manufacturer
IRIMO
Type of tool
wad punches
Size
24mm
Gross weight40 g
EAN code8414909228854
See other products in this category: General Purpose Tools - Others IRIMO,
*
333-024-2
0 in TME stock
Net price for quantities from 1 pcs - 20.07 USDGross price for quantities from 1 pcs - 20.07 USD
Net price for quantities from 3 pcs - 18.07 USDGross price for quantities from 3 pcs - 18.07 USD
Net price for quantities from 5 pcs - 16.83 USDGross price for quantities from 5 pcs - 16.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.