+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3418 A

Stripping tool; Øcable: 0.5÷6mm; Wire: round; 160mm


Manufacturer: BAHCO

Manufacturer part number:
3418 A
TME Symbol:
SA.3418A

Specification

Manufacturer
BAHCO
Type of tool
stripping tool
Cable external diameter
0.5...6mm
Kind of stripping wire
round
Length
160mm
Tool material
plastic
Stripping tool features
automatic tool
Gross weight129.7 g
EAN code7314150216284
See other products in this category: Strippers for wire & cable BAHCO,
*
3418 A
0 in TME stock
Net price for quantities from 1 pcs - 29.85 USDGross price for quantities from 1 pcs - 29.85 USD
Net price for quantities from 3 pcs - 28.62 USDGross price for quantities from 3 pcs - 28.62 USD
Net price for quantities from 5 pcs - 26.58 USDGross price for quantities from 5 pcs - 26.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.