+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

344

Pliers; adjustable; Pliers len: 530mm; Jaw capacity: 67mm

Manufacturer: BAHCO

Manufacturer part number:
344
TME Symbol:
SA.344

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
530mm
Jaw capacity
67mm
Conform to the norm
DIN ISO 5234
Material
Chrom-vanadium steel
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • adjustable jaw opening
  • blackened tool
  • edges inductively hardened
Gross weight2.4576 kg
EAN code7314150113750
See other products in this category: Adjustable Pliers BAHCO,
*
344
0 in TME stock
Net price for quantities from 1 pcs - 80.53 USDGross price for quantities from 1 pcs - 80.53 USD
Net price for quantities from 3 pcs - 77.76 USDGross price for quantities from 3 pcs - 77.76 USD
Net price for quantities from 5 pcs - 72.20 USDGross price for quantities from 5 pcs - 72.20 USD
No. of pieces (Multiplicity: 1)