+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

361-10

Wrench: adjustable; Jaw capacity: 35mm; L: 230mm; hardened; steel


Manufacturer: BAHCO

Manufacturer part number:
361-10
TME Symbol:
SA.361-10

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
35mm
Length
0.23m
Key features
hardened
Material
steel
Tools application
for pipes
Version
self-locking
Gross weight600 g
EAN code7311518295202
See other products in this category: Adjustable Wrenches BAHCO,
*
361-10
0 in TME stock
Net price for quantities from 1 pcs - 29.76 USDGross price for quantities from 1 pcs - 29.76 USD
Net price for quantities from 3 pcs - 27.52 USDGross price for quantities from 3 pcs - 27.52 USD
Net price for quantities from 5 pcs - 26.50 USDGross price for quantities from 5 pcs - 26.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.