+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

361-14

Wrench: adjustable; Jaw capacity: 50mm; L: 315mm


Manufacturer: BAHCO

Manufacturer part number:
361-14
TME Symbol:
SA.361-14

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
50mm
Length
315mm
Gross weight1.14 kg
EAN code7311518295226
See other products in this category: Adjustable Wrenches BAHCO,
*
361-14
0 in TME stock
Net price for quantities from 1 pcs - 41.30 USDGross price for quantities from 1 pcs - 41.30 USD
Net price for quantities from 3 pcs - 38.18 USDGross price for quantities from 3 pcs - 38.18 USD
Net price for quantities from 5 pcs - 36.77 USDGross price for quantities from 5 pcs - 36.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.