+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

361-18

Wrench: adjustable; Jaw capacity: 60mm; L: 450mm; hardened; steel


Manufacturer: BAHCO

Manufacturer part number:
361-18
TME Symbol:
SA.361-18

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
60mm
Length
0.45m
Key features
hardened
Material
steel
Tools application
for pipes
Version
self-locking
Gross weight1.82 kg
EAN code7311518295233
See other products in this category: Adjustable Wrenches BAHCO,
*
361-18
0 in TME stock
Net price for quantities from 1 pcs - 52.04 USDGross price for quantities from 1 pcs - 52.04 USD
Net price for quantities from 3 pcs - 48.12 USDGross price for quantities from 3 pcs - 48.12 USD
Net price for quantities from 5 pcs - 46.34 USDGross price for quantities from 5 pcs - 46.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.