+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

361-24

Wrench: adjustable; Jaw capacity: 76mm; L: 535mm; hardened; steel


Manufacturer: BAHCO

Manufacturer part number:
361-24
TME Symbol:
SA.361-24

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
76mm
Length
535mm
Key features
hardened
Material
steel
Tools application
for pipes
Version
self-locking
Gross weight2.899 kg
EAN code7311518295240
See other products in this category: Adjustable Wrenches BAHCO,
*
361-24
0 in TME stock
Net price for quantities from 1 pcs - 96.08 USDGross price for quantities from 1 pcs - 96.08 USD
Net price for quantities from 3 pcs - 88.85 USDGross price for quantities from 3 pcs - 88.85 USD
Net price for quantities from 5 pcs - 85.56 USDGross price for quantities from 5 pcs - 85.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.