+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

361-36

Wrench: adjustable; Jaw capacity: 102mm; L: 900mm


Manufacturer: BAHCO

Manufacturer part number:
361-36
TME Symbol:
SA.361-36

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
102mm
Length
0.9m
Gross weight5.83 kg
EAN code7311518295257
See other products in this category: Adjustable Wrenches BAHCO,
*
361-36
0 in TME stock
Net price for quantities from 1 pcs - 165.46 USDGross price for quantities from 1 pcs - 165.46 USD
Net price for quantities from 3 pcs - 152.99 USDGross price for quantities from 3 pcs - 152.99 USD
Net price for quantities from 5 pcs - 147.33 USDGross price for quantities from 5 pcs - 147.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.