+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

361-8

Wrench: adjustable; Jaw capacity: 25mm; L: 185mm; hardened; steel

Manufacturer: BAHCO

Manufacturer part number:
361-8
TME Symbol:
SA.361-8

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
25mm
Length
185mm
Key features
hardened
Material
steel
Tools application
for pipes
Version
self-locking
Gross weight310 g
EAN code7311518295196
See other products in this category: Adjustable Wrenches BAHCO,
*
361-8
0 in TME stock
Net price for quantities from 1 pcs - 19.39 USDGross price for quantities from 1 pcs - 19.39 USD
Net price for quantities from 3 pcs - 17.93 USDGross price for quantities from 3 pcs - 17.93 USD
Net price for quantities from 5 pcs - 17.27 USDGross price for quantities from 5 pcs - 17.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.