+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4040M-6-7

Wrench: socket spanner; with joint; 6mm,7mm; alloy steel; L: 192mm


Manufacturer: BAHCO

Manufacturer part number:
4040M-6-7
TME Symbol:
SA.4040M-6-7

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
with joint
Material
alloy steel
Length
192mm
Spanner size
  • 6mm
  • 7mm
Key features
  • chrome-nickel plated key surface
  • polished key surface
  • the special Dynamic-Drive socket profile
Gross weight77 g
EAN code7314151831967
See other products in this category: Socket Wrenches BAHCO,
*
4040M-6-7
0 in TME stock
Net price for quantities from 1 pcs - 47.04 USDGross price for quantities from 1 pcs - 47.04 USD
Net price for quantities from 3 pcs - 45.43 USDGross price for quantities from 3 pcs - 45.43 USD
Net price for quantities from 5 pcs - 42.18 USDGross price for quantities from 5 pcs - 42.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.