+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4040M-8-9

Wrench: socket spanner; with joint; 8mm,9mm; alloy steel; L: 194mm

Manufacturer: BAHCO

Manufacturer part number:
4040M-8-9
TME Symbol:
SA.4040M-8-9

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
with joint
Material
alloy steel
Length
194mm
Spanner size
  • 8mm
  • 9mm
Key features
  • chrome-nickel plated key surface
  • polished key surface
  • the special Dynamic-Drive socket profile
Gross weight78 g
EAN code7314151078270
See other products in this category: Socket Wrenches BAHCO,
*
4040M-8-9
0 in TME stock
Net price for quantities from 1 pcs - 44.70 USDGross price for quantities from 1 pcs - 44.70 USD
Net price for quantities from 3 pcs - 43.15 USDGross price for quantities from 3 pcs - 43.15 USD
Net price for quantities from 5 pcs - 40.07 USDGross price for quantities from 5 pcs - 40.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.