+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

412-26-MULTI

Cutting machine; for pipes; Ø26mm max


Manufacturer: BAHCO

Manufacturer part number:
412-26-MULTI
TME Symbol:
SA.412-26-MULTI

Specification

Manufacturer
BAHCO
Type of tool
cutting machine
Pliers/knives application
for pipes
Cutting range
Ø26mm max
Gross weight289 g
EAN code7314150412174
See other products in this category: Shears, Scissors, Knives BAHCO,
*
412-26-MULTI
0 in TME stock
Net price for quantities from 1 pcs - 80.43 USDGross price for quantities from 1 pcs - 80.43 USD
Net price for quantities from 3 pcs - 74.37 USDGross price for quantities from 3 pcs - 74.37 USD
Net price for quantities from 5 pcs - 71.62 USDGross price for quantities from 5 pcs - 71.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.