+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

413-2-25

Screwdriver: standard; Pozidriv®; PZ2; Blade length: 85mm

Manufacturer: IRIMO

Manufacturer part number:
413-2-25
TME Symbol:
SA.413-2-25

Specification

Manufacturer
IRIMO
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ2
Blade length
85mm
Overall length
25mm
Conform to the norm
DIN 5260 DIN ISO 8764
Tools features
ergonomic two-component handles
Gross weight37 g
EAN code8414909242560
See other products in this category: Standard Screwdrivers IRIMO,
*
413-2-25
0 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.02 USDGross price for quantities from 3 pcs - 7.02 USD
Net price for quantities from 5 pcs - 6.54 USDGross price for quantities from 5 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.