+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

413-3-150

Screwdriver: standard; Pozidriv®; PZ3; Blade length: 320mm


Manufacturer: IRIMO

Manufacturer part number:
413-3-150
TME Symbol:
SA.413-3-150

Specification

Manufacturer
IRIMO
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ3
Blade length
320mm
Overall length
150mm
Conform to the norm
DIN 5260 DIN ISO 8764
Tools features
ergonomic two-component handles
Gross weight155 g
EAN code8414909207569
See other products in this category: Standard Screwdrivers IRIMO,
*
413-3-150
0 in TME stock
Net price for quantities from 1 pcs - 13.06 USDGross price for quantities from 1 pcs - 13.06 USD
Net price for quantities from 3 pcs - 11.77 USDGross price for quantities from 3 pcs - 11.77 USD
Net price for quantities from 5 pcs - 10.96 USDGross price for quantities from 5 pcs - 10.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.