+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4130

Pliers; side,cutting; 120mm; ERGO®; with small chamfer


Manufacturer: BAHCO

Manufacturer part number:
4130
TME Symbol:
SA.4130

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
alloy steel
Pliers/knives application
for cutting copper and aluminium wires
A dimension
120mm
B dimension
9mm
C dimension
11mm
D dimension
6.8mm
E dimension
0.5mm
F dimension
0.9mm
Dimension G
10mm
Pliers length
120mm
Manufacturer series
ERGO®
Kind of cut
with small chamfer
Oblique pliers/knives features
  • blackened tool
  • corrosive protection
  • return spring
Blade
Gross weight66.04 g
EAN code7314150100019
See other products in this category: Cutting Pliers BAHCO,
See other products from this series.:
*
4130
0 in TME stock
Net price for quantities from 1 pcs - 38.17 USDGross price for quantities from 1 pcs - 38.17 USD
Net price for quantities from 3 pcs - 35.54 USDGross price for quantities from 3 pcs - 35.54 USD
Net price for quantities from 5 pcs - 34.22 USDGross price for quantities from 5 pcs - 34.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs