+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41RM/SH8

Wrench: combination spanner-set; rattle,with joint; steel; 8pcs.

Manufacturer: BAHCO

Manufacturer part number:
41RM/SH8
TME Symbol:
SA.41RM/SH8

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of wrench
rattle, with joint
Kind of package
bag
Material
steel
Key features
swing ratchet
Quantity in set/package
8pcs.
Spanner size
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
Gross weight954.2 g
EAN code7314150220656

WATCH VIDEO

See other products in this category: Wrenches Sets BAHCO,
*
41RM/SH8
0 in TME stock
Net price for quantities from 1 set - 229.63 USDGross price for quantities from 1 set - 229.63 USD
Net price for quantities from 3 set - 202.71 USDGross price for quantities from 3 set - 202.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.