+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

426TOR9

Level; L: 230mm

Manufacturer: BAHCO

Manufacturer part number:
426TOR9
TME Symbol:
SA.426TOR9

Specification

Manufacturer
BAHCO
Type of tool
level
Length
0.23m
Material
aluminium
Measurement accuracy
±0,5mm/m
Measurement tool features
magnetic base
Gross weight204.4 g
EAN code7314150125319

WATCH VIDEO

See other products in this category: Measuring Tools BAHCO,
*
426TOR9
8 in TME stock
Net price for quantities from 1 pcs - 18.84 USDGross price for quantities from 1 pcs - 18.84 USD
Net price for quantities from 3 pcs - 17.54 USDGross price for quantities from 3 pcs - 17.54 USD
Net price for quantities from 5 pcs - 16.89 USDGross price for quantities from 5 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs