+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

427411

Screwdriver: standard; double-sided; Phillips,slot; SL 1.2,PH2


Manufacturer: IRIMO

Manufacturer part number:
427411
TME Symbol:
SA.427411

Specification

Manufacturer
IRIMO
Type of screwdriver
standard
Kind of screwdriver
double-sided
Kind of bit
Phillips, slot
Bit size
SL 1.2, PH2
Overall length
156mm
Gross weight50 g
EAN code8414909024104
See other products in this category: Standard Screwdrivers IRIMO,
*
427411
0 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 3 pcs - 4.67 USDGross price for quantities from 3 pcs - 4.67 USD
Net price for quantities from 5 pcs - 4.35 USDGross price for quantities from 5 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.