+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

442 B

Wrench: adjustable; Jaw capacity: 40mm; L: 320mm; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
442 B
TME Symbol:
SA.442B

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
40mm
Length
320mm
Conform to the norm
DIN 5234
Material
alloy steel
Tools application
for pipes
Gross weight800 g
EAN code7314150008957
See other products in this category: Adjustable Wrenches BAHCO,
*
442 B
0 in TME stock
Net price for quantities from 1 pcs - 77.32 USDGross price for quantities from 1 pcs - 77.32 USD
Net price for quantities from 3 pcs - 71.50 USDGross price for quantities from 3 pcs - 71.50 USD
Net price for quantities from 5 pcs - 68.85 USDGross price for quantities from 5 pcs - 68.85 USD
No. of pieces (Multiplicity: 1)