+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

443 B

Wrench: adjustable; Jaw capacity: 65mm; L: 430mm; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
443 B
TME Symbol:
SA.443B

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
65mm
Length
430mm
Conform to the norm
DIN 5234
Material
alloy steel
Tools application
for pipes
Gross weight1.25 kg
EAN code7314150008971
See other products in this category: Adjustable Wrenches BAHCO,
*
443 B
0 in TME stock
Net price for quantities from 1 pcs - 88.57 USDGross price for quantities from 1 pcs - 88.57 USD
Net price for quantities from 3 pcs - 81.90 USDGross price for quantities from 3 pcs - 81.90 USD
Net price for quantities from 5 pcs - 78.86 USDGross price for quantities from 5 pcs - 78.86 USD
No. of pieces (Multiplicity: 1)